RS PRO Heating Element, 123.5mm, 62.5 mm, Quartz, 500 W, 230V ac
- RS Stock No.:
- 376-2638
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€44.89
(exc. VAT)
€55.21
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 14 December 2026
- Plus 16 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €44.89 | - |
| 5 - 9 | €43.45 | 3% |
| 10 + | €42.55 | 5% |
*price indicative
- RS Stock No.:
- 376-2638
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heating Element | |
| Element Type | Quartz | |
| Power Rating | 500W | |
| Overall Length | 123.5mm | |
| Overall Width | 62.5mm | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heating Element | ||
Element Type Quartz | ||
Power Rating 500W | ||
Overall Length 123.5mm | ||
Overall Width 62.5mm | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V ac | ||
Quartz Infrared Heating Elements Enclosed Steel Body
230V ac supply voltage
Two M5 x 30mm mounting bolts on the rear
7mm leads
Suitable for medium wave infrared curing, heating and drying
Medium wave infrared energy 1.5 to 5.6 microns
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Note
Heaters should be mounted with the quartz tubes in the horizontal plane
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Related links
- RS PRO Heating Element 62.5 mm 500 W, 230V ac
- RS PRO Heating Element 62.5 mm 325 W, 230V ac
- RS PRO Heating Element 62.5 mm 250 W, 230V ac
- RS PRO Heating Element 62.5 mm 400 W, 230V ac
- RS PRO Heating Element Quartz 230V ac
- RS PRO Heating Element 62.5 mm 200 W, 230V ac
- RS PRO Heating Element 62.5 mm 750 W, 230V ac
- RS PRO Heating Element 62.5 mm 300 W, 230V ac
