RS PRO Heating Element, 247mm, 62.5 mm, Quartz, 400 W, 230V ac

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€45.14

(exc. VAT)

€55.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€45.14-
5 - 9€43.773%
10 +€42.785%

*price indicative

RS Stock No.:
705-4736
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Element Type

Quartz

Product Type

Heating Element

Power Rating

400W

Overall Length

247mm

Overall Width

62.5mm

Standards/Approvals

RoHS

Supply Voltage

230V ac

COO (Country of Origin):
CN

RS PRO Heating Element, 400 W, 230 V AC


This quartz heating element from our trusted RS PRO range is ideally suited for processes that require medium-wave infrared radiation and rapid heater response. With an energy wavelength of 1.5 to 5.6 microns, this heater is useful in a range of domestic and commercial applications, including drying and curing.

The heating element features a 230 V AC supply voltage with a 400 W power rating. Installation is easy, with two M5 x 30 mm rear mounting bolts (supplied) and 7 mm leads. Mounting with the quartz tubes in a horizontal position will stop the heating element from sagging and shorting out.

This multi-purpose heater is best used with additional control and temperature-sensing equipment, to prevent overheating and save energy. It should always be used with sufficient thermal, electrical and mechanical barriers.

Features and Benefits


• Quartz heating element

• Supply voltage of 230 V AC

• Power rating of 400 W

• Medium wave infrared radiation of 1.5 to 5.6 microns

• Stainless steel enclosure

• Lead length of 7 mm

• RoHS compliant for minimal hazardous materials

• Packed and handled in an environment that meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy