RS PRO Heating Element, 50mm, 100 mm, Heater Mat, 5 W, 12V
- RS Stock No.:
- 798-3769
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€65.78
(exc. VAT)
€80.91
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €65.78 | - |
| 5 - 9 | €63.80 | 3% |
| 10 + | €62.35 | 5% |
*price indicative
- RS Stock No.:
- 798-3769
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Element Type | Heater Mat | |
| Product Type | Heating Element | |
| Power Rating | 5W | |
| Overall Length | 50mm | |
| Overall Width | 100mm | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Element Type Heater Mat | ||
Product Type Heating Element | ||
Power Rating 5W | ||
Overall Length 50mm | ||
Overall Width 100mm | ||
Standards/Approvals RoHS | ||
Supply Voltage 12V | ||
- COO (Country of Origin):
- GB
RS PRO Heating Element
This heating element from RS PRO is ideal in situations where you need to generate heat in a very compact space. The heater mat is a fraction of a millimetre thick and has very little thermal mass, allowing it to respond very quickly to the application or removal of power. As the Kapton© polyimide material provides excellent electrical insulation, you can safely attach it to a metal system and transfer heat directly into it.
This heating element is ideal for military, medical, lab or photographic applications thanks to its low out-gassing properties and ease of cleaning and sterilisation. The element supports a broad operating temperature range of -60°C to +200°C, making it suitable for a range of demanding applications. It's ideally used with a thermocouple or limit switch to sense and control the temperature.
Features and Benefits
• Suitable for laboratory research, LCD displays and computer equipment, medical sterilisation, military and aerospace applications and photographic and optical equipment
• Heater mat element type
• Length of 50 mm
• Polyimide material
• Maximum operating temperature of +200°C
• Thickness of 0.2 mm
• Width of 100 mm
Related links
- RS PRO Heating Element 75 mm 3.75 W, 12V
- RS PRO Heating Element 25 mm 130 W, 230V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 120V ac
