RS PRO Heating Element, 50mm, Cartridge Heater, 75 W, 220V ac

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€17.90

(exc. VAT)

€22.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 141 unit(s) shipping from 16 November 2026
  • Plus 80 unit(s) shipping from 29 June 2027
  • Plus 80 unit(s) shipping from 24 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€17.90-
5 - 9€17.343%
10 +€16.975%

*price indicative

RS Stock No.:
860-6915
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heating Element

Element Type

Cartridge Heater

Power Rating

75W

Overall Length

50mm

Standards/Approvals

RoHS

Supply Voltage

220V ac

COO (Country of Origin):
IN

RS PRO Heating Element, 50 mm, 75 W, 220 V AC


Need a reliable tool for high-temperature immersion heating? Use this heating element from RS PRO. You can easily pass it through a tank wall for direct heating in compact spaces thanks to its small size.

The heater is suitable for use in high-vibration applications as it comes with a high-impact ceramic cap. Its nickel-chromium resistance wire is resistant to corrosion, making it a good choice for use in harsh industrial environments. The cap's deep holes also protect the wires against fraying when bent, giving you a long-lasting and durable product.

The heater comes equipped with fibreglass-insulated wire leads, which can withstand high temperatures of up to +450°C. This heater is often used in industrial settings, from warehouses to workshops. To avoid overheating, you can use this product with a temperature sensor and control system.

Features and Benefits


  • Diameter of 10 mm

  • Cartridge heater element type

  • Lead length of 10 in

  • Length of 50 mm

  • Power rating of 75 W

  • Supply voltage of 220 V AC

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy