RS PRO Heating Element, 50mm, Cartridge Heater, 250 W, 220V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.86

(exc. VAT)

€25.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 16 November 2026
  • Plus 70 unit(s) shipping from 27 July 2027
  • Plus 160 unit(s) shipping from 24 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.86
5 - 9€20.22
10 +€19.75

*price indicative

RS Stock No.:
860-7006
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heating Element

Element Type

Cartridge Heater

Power Rating

250W

Overall Length

50mm

Standards/Approvals

RoHS

Supply Voltage

220V ac

COO (Country of Origin):
IN

RS PRO Heating Element, 50 mm, 250 W, 220 V AC


Use this heating element from RS PRO for immersion heating jobs at high temperatures. As it's highly compact, you can pass it through a tank wall to apply direct heat in small spaces.

This unit features fibreglass-insulated wiring that can handle temperatures of up to +450°C. It also has a robust ceramic cap that protects the element from excessive vibrations. This cap is designed with deep holes that prevent the wires from fraying when bent, which assures you a long product life. The nickel-chromium resistance wire won't corrode or rust, even in harsh environments.

Heating elements such as this one are well-suited to warehouses, workshops and other industrial settings. It's recommended that you use this unit together with a temperature sensor and control system to prevent excess heating.

Features and Benefits


  • Diameter of 16 mm

  • Cartridge heater element type

  • Lead length of 10 in

  • Length of 50 mm

  • Power rating of 250 W

  • Supply voltage of 220 V AC

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy