RS PRO Heating Element, 200mm, Cartridge Heater, 1 kW, 220V ac
- RS Stock No.:
- 860-7003
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €6.90
View bulk pricing optionsSubtotal (1 unit)*
€44.57
(exc. VAT)
€54.82
(inc. VAT)
In Stock
- Plus 472 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 06 April 2027
- Plus 30 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €44.57 | - |
| 5 - 9 | €43.19 | €6.90 |
| 10 + | €42.25 | €23.20 |
*price indicative
- RS Stock No.:
- 860-7003
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heating Element | |
| Element Type | Cartridge Heater | |
| Power Rating | 1kW | |
| Overall Length | 200mm | |
| Standards/Approvals | No | |
| Supply Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heating Element | ||
Element Type Cartridge Heater | ||
Power Rating 1kW | ||
Overall Length 200mm | ||
Standards/Approvals No | ||
Supply Voltage 220V ac | ||
- COO (Country of Origin):
- IN
RS PRO Heating Element, 200 mm, 1 kW, 220 V AC
Opt for one of our RS PRO tube-shaped heating elements next time you need to apply localised heat to metal plates or components. This versatile, robust cartridge heater is well-suited for a wide range of industrial applications, including test instruments and plastic manufacture.
The heating cartridges are constructed to slot easily into drill holes, both metric and imperial sized. Take note of the dimensions you need before ordering, however (this model is 16 mm in diameter and 200 mm long) as the cartridge must be a snug fit for it to work as intended.
The cartridge heater has a flexible, fibreglass-insulated lead wire able to handle temperatures right up to +450°C. The deep holes in the lead's ceramic cap are there to stop fraying in the lead when bent. Like all RS PRO-branded products, this tough multi-purpose heating element has been exhaustively tested for reliability and safe operation.
Features and Benefits
• Cartridge heater
• Power rating of 1 kW
• Supply voltage of 220 V AC
• Diameter of 16 mm
• Length of 200 mm
• Lead length of 10 inches
• Nickel-chromium resistance wire for maximum heater life
• TIG-welded end disc prevents contamination and moisture absorption
• Fibreglass lead wire insulation
• RoHS compliant for restriction of hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
