Thermo Electric Devices Heatsink, Single Thermoelectric (Peltier Effect) Coolers Of Up To 40Mm X 40Mm Footprint And Up
- RS Stock No.:
- 158-578
- Mfr. Part No.:
- TDEX3132/100
- Manufacturer:
- Thermo Electric Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.98
(exc. VAT)
€39.34
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 04 November 2026
- Plus 10 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €31.98 |
| 10 - 24 | €29.42 |
| 25 - 49 | €28.14 |
| 50 - 99 | €27.18 |
| 100 + | €24.95 |
*price indicative
- RS Stock No.:
- 158-578
- Mfr. Part No.:
- TDEX3132/100
- Manufacturer:
- Thermo Electric Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thermo Electric Devices | |
| For Use With | Single Thermoelectric (Peltier Effect) Coolers Of Up To 40Mm X 40Mm Footprint And Up To 80W Qmax | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 101.6mm | |
| Height | 32mm | |
| Thermal Resistance | 0.6K/W | |
| Diameter | 77mm | |
| Colour | Black | |
| Finish | Anodised | |
| Standards/Approvals | No | |
| Application | Single Thermoelectric, Semiconductor | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Thermo Electric Devices | ||
For Use With Single Thermoelectric (Peltier Effect) Coolers Of Up To 40Mm X 40Mm Footprint And Up To 80W Qmax | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 101.6mm | ||
Height 32mm | ||
Thermal Resistance 0.6K/W | ||
Diameter 77mm | ||
Colour Black | ||
Finish Anodised | ||
Standards/Approvals No | ||
Application Single Thermoelectric, Semiconductor | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
High Power Extruded Heatsinks and Fan/Heatsink Assemblies
Designed for high power semi-conductor and thermoelectric applications
Compact
Machined thermal interface for excellent heat transfer
Designed for industry standard fans
High Power Extruded Heatsinks and Fan/Heatsink Assemblies
Related links
- Thermo Electric Devices Heatsink 0.16K/W 77 mm 100 mm 101.6mm
- Thermo Electric Devices Heatsink 0.06K/W 98 mm 200 mm 135mm
- Thermo Electric Devices Heatsink 2K/W 16 mm 60 mm 60mm
- Thermo Electric Devices Heatsink 0.5K/W 47 mm 60 mm 60mm
- Thermo Electric Devices Liquid Heat Exchanger 12.7 mm 64 mm
- Thermo Electric Devices Liquid Heat Exchanger 12.7 mm 51 mm
- Thermo Electric Devices Liquid Heat Exchanger 9.7 mm 51 mm
- Thermo Electric Devices 30W Direct to Air Heat Pump 6 V dc
