Thermo Electric Devices Heatsink, Universal Rectangular Alu, 0.16K/W 77 mm 100 mm 101.6mm
- RS Stock No.:
- 158-540
- Mfr. Part No.:
- TDEX3132/100/FMF12G
- Manufacturer:
- Thermo Electric Devices
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€78.79
(exc. VAT)
€96.91
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 November 2026
- Plus 12 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €78.79 | - |
| 5 - 9 | €74.86 | 4% |
| 10 - 24 | €72.49 | 7% |
| 25 + | €69.34 | 11% |
*price indicative
- RS Stock No.:
- 158-540
- Mfr. Part No.:
- TDEX3132/100/FMF12G
- Manufacturer:
- Thermo Electric Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thermo Electric Devices | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 101.6mm | |
| Height | 77mm | |
| Thermal Resistance | 0.16K/W | |
| Colour | Black | |
| Finish | Anodised | |
| Standards/Approvals | No | |
| Application | Single Thermoelectric, Semiconductor | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Thermo Electric Devices | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 101.6mm | ||
Height 77mm | ||
Thermal Resistance 0.16K/W | ||
Colour Black | ||
Finish Anodised | ||
Standards/Approvals No | ||
Application Single Thermoelectric, Semiconductor | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
High Power Extruded Heatsinks and Fan/Heatsink Assemblies
Designed for high power semi-conductor and thermoelectric applications
Compact
Machined thermal interface for excellent heat transfer
Designed for industry standard fans
High Power Extruded Heatsinks and Fan/Heatsink Assemblies
Related links
- Thermo Electric Devices Heatsink 0.06K/W 98 mm 200 mm 135mm
- Thermo Electric Devices Heatsink, Single Thermoelectric (Peltier Effect) Coolers Of Up To 40Mm X 40Mm Footprint And Up
- Thermo Electric Devices Heatsink 2K/W 16 mm 60 mm 60mm
- Thermo Electric Devices Heatsink 0.5K/W 47 mm 60 mm 60mm
- RS PRO Heatsink 0.08°C/W 77 mm 200 mm 215mm
- RS PRO Heatsink 0.1°C/W 77 mm 150 mm 215mm
- AAVID THERMALLOY Heatsink 1.79°C/W 31.75 mm 101.6 mm 101.6mm
- RS PRO Heatsink 0.69°C/W 40 mm 100 mm 66mm
