RS PRO Heatsink, Universal Rectangular Alu, 1.2K/W 37 mm 75 mm 120mm
- RS Stock No.:
- 271-858
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €13.40
View bulk pricing optionsSubtotal (1 unit)*
€16.78
(exc. VAT)
€20.64
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.78 | - |
| 10 - 24 | €15.44 | €13.40 |
| 25 - 49 | €14.77 | €50.25 |
| 50 - 99 | €14.26 | €126.00 |
| 100 + | €13.09 | €369.00 |
*price indicative
- RS Stock No.:
- 271-858
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu | |
| Length | 75mm | |
| Width | 120mm | |
| Height | 37mm | |
| Thermal Resistance | 1.2K/W | |
| Colour | Black | |
| Finish | Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu | ||
Length 75mm | ||
Width 120mm | ||
Height 37mm | ||
Thermal Resistance 1.2K/W | ||
Colour Black | ||
Finish Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
RS PRO Aluminium Heatsinks – Rectangular, 120 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
Applications
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- AAVID THERMALLOY Heatsink 1.45K/W 37 mm 75 mm 120mm
- RS PRO Heatsink 1K/W 37 mm 100 mm 120mm
- AAVID THERMALLOY Heatsink 1.1K/W 37 mm 100 mm 120mm
- AAVID THERMALLOY Heatsink 1.17K/W 37 mm 100 mm 120mm
- RS PRO Heatsink 1.9°C/W 25 mm 75 mm 88mm
- RS PRO Heatsink 3.7°C/W 28 mm 75 mm 50mm
- RS PRO Heatsink 1.65kΩ/W 35 mm 75 mm 88mm
- Fischer Elektronik Heatsink 1.2K/W 30 mm 100 mm 30mm
