AAVID THERMALLOY Heatsink, TO-3 packages, 5.5°C/W 33.27 mm 46.48 mm 46.48mm
- RS Stock No.:
- 402-973
- Mfr. Part No.:
- 002193
- Manufacturer:
- AAVID THERMALLOY
Subtotal (1 pack of 10 units)*
€141.72
(exc. VAT)
€174.32
(inc. VAT)
In Stock
- 820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €14.172 | €141.72 |
*price indicative
- RS Stock No.:
- 402-973
- Mfr. Part No.:
- 002193
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | TO-3 packages | |
| Length | 46.48mm | |
| Width | 46.48mm | |
| Height | 33.27mm | |
| Fastening | PCB Through Hole | |
| Thermal Resistance | 5.5°C/W | |
| Colour | Black | |
| Finish | Anodised | |
| Compatible Package Type | TO-3 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With TO-3 packages | ||
Length 46.48mm | ||
Width 46.48mm | ||
Height 33.27mm | ||
Fastening PCB Through Hole | ||
Thermal Resistance 5.5°C/W | ||
Colour Black | ||
Finish Anodised | ||
Compatible Package Type TO-3 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||

TO3 High Dissipation, 5.1°C/W
TO3, High Dissipation, 5.1°C/W
Related links
- AAVID THERMALLOY Heatsink 5.6°C/W 25.4 mm 25.4 mm 41.91mm
- AAVID THERMALLOY Heatsink 21.2°C/W 10.03 mm 19.05 mm 21.84mm
- AAVID THERMALLOY Heatsink TO-218 7°C/W 63 mm 12.5 mm 34.5mm
- AAVID THERMALLOY Heatsink 24°C/W 8.8 mm 19 mm 20mm
- AAVID THERMALLOY Heatsink 25.9°C/W 9.52 mm 13.21 mm 19.05mm
- AAVID THERMALLOY Heatsink 13.4K/W 12.7 mm 29.97 mm 25.4mm
- AAVID THERMALLOY Heatsink Semiconductor Packages 3.1K/W 60 mm 100 mm 27mm
- AAVID THERMALLOY Heatsink 8.8kΩ/W 50 mm 50 mm 34.5mm
