AAVID THERMALLOY Heatsink, Discrete Semiconductor Packages, 13.4K/W 12.7 mm 29.97 mm 25.4mm
- RS Stock No.:
- 712-4324
- Mfr. Part No.:
- 534202B02853G
- Manufacturer:
- AAVID THERMALLOY
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.46
(exc. VAT)
€11.64
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.892 | €9.46 | - |
| 50 - 120 | €1.744 | €8.72 | 7% |
| 125 - 245 | €1.666 | €8.33 | 11% |
| 250 - 495 | €1.606 | €8.03 | 15% |
| 500 + | €1.476 | €7.38 | 21% |
*price indicative
- RS Stock No.:
- 712-4324
- Mfr. Part No.:
- 534202B02853G
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | Discrete Semiconductor Packages | |
| Length | 29.97mm | |
| Width | 25.4mm | |
| Height | 12.7mm | |
| Fastening | Solder | |
| Thermal Resistance | 13.4K/W | |
| Diameter | 3.05mm | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With Discrete Semiconductor Packages | ||
Length 29.97mm | ||
Width 25.4mm | ||
Height 12.7mm | ||
Fastening Solder | ||
Thermal Resistance 13.4K/W | ||
Diameter 3.05mm | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||

TO220 Channel Style with Shur-Lock™ Tabs and Clip 13.4°C/W
Channel style heatsink features a dittin to locate the device and a convenient clip
Twisted fins increase cooling efficiency
Shur-Lock™ solderable mounting tabs
Related links
- AAVID THERMALLOY Heatsink 13.6°C/W 12.7 mm 29.97 mm 25.4mm
- AAVID THERMALLOY Heatsink 5.6°C/W 25.4 mm 25.4 mm 41.91mm
- AAVID THERMALLOY Heatsink 21.2°C/W 10.03 mm 19.05 mm 21.84mm
- AAVID THERMALLOY Heatsink Semiconductor Packages 3.1K/W 60 mm 100 mm 27mm
- AAVID THERMALLOY Heatsink, 24.4°C/W 12.7 mm 19.05 mm 13.21mm
- AAVID THERMALLOY Heatsink 12.7 x 14.48 x 19.05mm, Solder
- AAVID THERMALLOY Heatsink 12.7 x 14.48 x 15.24mm, PCB Through Hole
- AAVID THERMALLOY Heatsink 27.3°C/W 12.7 mm 19.05 mm 14.48mm
