Fischer Elektronik Heatsink, PLCC, 14K/W 8 mm 40 mm 40mm
- RS Stock No.:
- 577-638
- Mfr. Part No.:
- ICK PGA 16 X 16 X 8
- Manufacturer:
- Fischer Elektronik
Subtotal (1 pack of 10 units)*
€37.72
(exc. VAT)
€46.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.72 | €3.772 |
*price indicative
- RS Stock No.:
- 577-638
- Mfr. Part No.:
- ICK PGA 16 X 16 X 8
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | PLCC | |
| Product Type | Heatsink | |
| Length | 40mm | |
| Width | 40mm | |
| Height | 8mm | |
| Fastening | Conductive Adhesive, Conductive Foil | |
| Thermal Resistance | 14K/W | |
| Series | ICK | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With PLCC | ||
Product Type Heatsink | ||
Length 40mm | ||
Width 40mm | ||
Height 8mm | ||
Fastening Conductive Adhesive, Conductive Foil | ||
Thermal Resistance 14K/W | ||
Series ICK | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Cooling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Heatsinks for PGA are designed for IC designs such as PGA and others, offering efficient thermal management. Measuring 40 x 40 x 8 mm, these heatsinks provide effective heat dissipation to enhance component longevity and performance. Featuring a universal socket, they are compatible with various processor and integrated circuit applications.
Dissipation loss is 4.9 W
Surface is black anodised
Related links
- Fischer Elektronik Heatsink 13.2K/W 8 mm 43.1 mm 43.1mm
- Fischer Elektronik Heatsink 3.5K/W 20 mm 40 mm 40mm
- Fischer Elektronik Heatsink 13.8K/W 10 mm 40 mm 40mm
- Fischer Elektronik Heatsink 14K/W 12.7 mm 25.4 mm 34.9mm
- Fischer Elektronik Heatsink 10.9K/W 15.24 mm 27.95 mm 24.76mm
- Fischer Elektronik Heatsink 9.8K/W 12.3 mm 36 mm 36mm
- Fischer Elektronik Heatsink 9K/W 12.3 mm 43.6 mm 43.6mm
- Fischer Elektronik Heatsink 9.6K/W 14 mm 35 mm 35mm
