Fischer Elektronik Heatsink, Universal Square Alu, 13.2K/W 8 mm 43.1 mm 43.1mm
- RS Stock No.:
- 674-4731
- Mfr. Part No.:
- ICK PGA 17x17x8
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
In Stock
- 473 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.42 |
| 10 - 24 | €4.07 |
| 25 - 49 | €3.89 |
| 50 - 99 | €3.73 |
| 100 + | €3.43 |
*price indicative
- RS Stock No.:
- 674-4731
- Mfr. Part No.:
- ICK PGA 17x17x8
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Square Alu | |
| Product Type | Heatsink | |
| Length | 43.1mm | |
| Width | 43.1mm | |
| Height | 8mm | |
| Thermal Resistance | 13.2K/W | |
| Fastening | Clamp, Glue, Integrated clamp, Screw | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | PGA | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Square Alu | ||
Product Type Heatsink | ||
Length 43.1mm | ||
Width 43.1mm | ||
Height 8mm | ||
Thermal Resistance 13.2K/W | ||
Fastening Clamp, Glue, Integrated clamp, Screw | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type PGA | ||
Standards/Approvals No | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

ICK PGA Series
Heatsinks for IC processor
Black anodised surface
Mounting by thermally conductive foil or thermally conductive adhesive(Therm.conductive foil or therm.cond. adhesive are not provided for fixation)
PGA Heatsinks
Related links
- Fischer Elektronik Heatsink 8.6K/W 16.51 mm 43.1 mm 43.1mm
- Fischer Elektronik Heatsink 1.6K/W 20 mm 43.1 mm 43.1mm
- Fischer Elektronik Heatsink 10.9K/W 15.24 mm 27.95 mm 24.76mm
- Fischer Elektronik Heatsink 9.8K/W 12.3 mm 36 mm 36mm
- Fischer Elektronik Heatsink 14.8K/W 12.3 mm 23 mm 23mm
- Fischer Elektronik Heatsink 18.6K/W 14 mm 14 mm 14mm
- Fischer Elektronik Heatsink 9K/W 12.3 mm 43.6 mm 43.6mm
- Fischer Elektronik Heatsink 9.6K/W 14 mm 35 mm 35mm
