Fischer Elektronik Heatsink, PGA, 1.3K/W 78.6 mm 100 mm 80mm
- RS Stock No.:
- 577-656
- Distrelec Article No.:
- 175-60-492
- Mfr. Part No.:
- SK 89 100 KL-SSR2
- Manufacturer:
- Fischer Elektronik
Subtotal (1 unit)*
€55.45
(exc. VAT)
€68.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.45 |
*price indicative
- RS Stock No.:
- 577-656
- Distrelec Article No.:
- 175-60-492
- Mfr. Part No.:
- SK 89 100 KL-SSR2
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | PGA | |
| Length | 100mm | |
| Width | 80mm | |
| Height | 78.6mm | |
| Thermal Resistance | 1.3K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With PGA | ||
Length 100mm | ||
Width 80mm | ||
Height 78.6mm | ||
Thermal Resistance 1.3K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Cooling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Standard extruded heatsinks with a plate thickness of 6 mm and length of 100 mm are designed for efficient heat dissipation. With a thermal resistance range of 1.3 to 0.6 K/W, these heatsinks offer excellent thermal management. The surface finish is natural aluminium, degreased, and with cutting edges not deburred, making it ideal for customized applications requiring precise cooling solutions.
Width is 80 mm
Height is 78.6 mm
Related links
- Fischer Elektronik Heatsink 1.3K/W 78.6 mm 75 mm 80mm
- Fischer Elektronik Heatsink solid state relays (SSR) 1K/W 78.6 mm 100 mm 80mm
- Fischer Elektronik Heatsink Transistors PCBs, 1.3kΩ/W 78.6 mm 75 mm 80mm
- Fischer Elektronik Heatsink 3.6K/W 40 mm 75 mm 50mm
- Fischer Elektronik Heatsink 0.4K/W 40 mm 100 mm 300mm
- Fischer Elektronik Heatsink 2.2K/W 15 mm 100 mm 100mm
- Fischer Elektronik Heatsink 2.7K/W 35 mm 100 mm 88mm
- Fischer Elektronik Heatsink 14K/W 12.7 mm 25.4 mm 34.9mm
