Fischer Elektronik Heatsink, PGA, 0.4K/W 40 mm 100 mm 300mm
- RS Stock No.:
- 577-611
- Distrelec Article No.:
- 175-59-289
- Mfr. Part No.:
- SK 56 100 SA
- Manufacturer:
- Fischer Elektronik
Subtotal (1 unit)*
€81.85
(exc. VAT)
€100.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.85 |
*price indicative
- RS Stock No.:
- 577-611
- Distrelec Article No.:
- 175-59-289
- Mfr. Part No.:
- SK 56 100 SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | PGA | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 300mm | |
| Height | 40mm | |
| Thermal Resistance | 0.4K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With PGA | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 300mm | ||
Height 40mm | ||
Thermal Resistance 0.4K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Cooling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Standard Extruded Heatsinks feature a black anodised surface, offering enhanced corrosion resistance and improved thermal performance. They can be custom processed with individual CNC machining to meet specific requirements, including achieving the desired length for optimal fit and performance in various applications.
Width is 300 mm
Height is 40 mm
Related links
- Fischer Elektronik Heatsink 2.2K/W 15 mm 100 mm 100mm
- Fischer Elektronik Heatsink 1.05K/W 40 mm 1 mm 200mm
- Fischer Elektronik Heatsink 2.7K/W 35 mm 100 mm 88mm
- Fischer Elektronik Heatsink 2.8K/W 25 mm 1 mm 97mm
- Fischer Elektronik Heatsink 0.8K/W 135 mm 150 mm 125mm
- Fischer Elektronik Heatsink 5.7K/W 45 mm 75 mm 30mm
- Fischer Elektronik Heatsink 1.25K/W 28 mm 200 mm 250mm
- Fischer Elektronik Heatsink 1.25K/W 28 mm 75 mm 250mm
