SPREADFAST Heatsink, Universal Square Alu 9 mm 35 mm 35mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
184-6720
Mfr. Part No.:
SFH3501-09L
Manufacturer:
SPREADFAST
Find similar products by selecting one or more attributes.
Select all

Brand

SPREADFAST

Product Type

Heatsink

For Use With

Universal Square Alu

Length

35mm

Width

35mm

Height

9mm

Series

SFH

Colour

Black

Standards/Approvals

No

Material

Aluminium

Application

Wide Range of Semi-Conductor Devices with Flat Surfaces

COO (Country of Origin):
CN
Cold-forged, ultra-high performance

low thermal resistance

suitable for low profile passive cooling

Applications

Suitable for use with a wide range of semi-conductor devices with flat surfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy