Fischer Elektronik Heatsink, Universal Square Alu, 16.5K/W 6 mm 35 mm 35mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.64

(exc. VAT)

€4.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.64
10 - 24€3.35
25 - 49€3.18
50 - 99€3.10
100 +€2.84

*price indicative

RS Stock No.:
698-8108
Mfr. Part No.:
ICK BGA 35x35
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Universal Square Alu

Length

35mm

Width

35mm

Height

6mm

Thermal Resistance

16.5K/W

Fastening

Glue

Series

60D Heat sinks

Colour

Black

Finish

Black Anodised

Compatible Package Type

BGA

Standards/Approvals

No

Material

Aluminium

Application

Grid Arrays

COO (Country of Origin):
DE

ICK Series Heatsinks for Pentium and PGAs


Black anodised surface finish

BGA Heatsinks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy