SPREADFAST Heatsink, Universal Square Alu 11 mm 45 mm 45mm
- RS Stock No.:
- 184-6724
- Mfr. Part No.:
- SFH4501-11L
- Manufacturer:
- SPREADFAST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.44
(exc. VAT)
€6.69
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.44 |
| 10 - 24 | €5.00 |
| 25 - 49 | €4.79 |
| 50 - 99 | €4.61 |
| 100 + | €4.24 |
*price indicative
- RS Stock No.:
- 184-6724
- Mfr. Part No.:
- SFH4501-11L
- Manufacturer:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| For Use With | Universal Square Alu | |
| Product Type | Heatsink | |
| Length | 45mm | |
| Width | 45mm | |
| Height | 11mm | |
| Series | SFH | |
| Colour | Black | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | Wide Range of Semi-Conductor Devices with Flat Surfaces | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
For Use With Universal Square Alu | ||
Product Type Heatsink | ||
Length 45mm | ||
Width 45mm | ||
Height 11mm | ||
Series SFH | ||
Colour Black | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application Wide Range of Semi-Conductor Devices with Flat Surfaces | ||
- COO (Country of Origin):
- CN
Cold-forged, ultra-high performance
low thermal resistance
suitable for low profile passive cooling
Applications
Suitable for use with a wide range of semi-conductor devices with flat surfaces.
Related links
- SPREADFAST Heatsink, Universal Square Alu 21 mm 45 mm 45mm
- SPREADFAST Heatsink, Universal Square Alu 11 mm 25 mm 25mm
- SPREADFAST Heatsink 5.3°C/W, 9.9 °C/W 12 mm 45 mm 45mm
- SPREADFAST Heatsink, Universal Square Alu 21 mm 40 mm 40mm
- SPREADFAST Heatsink, Universal Square Alu 8 mm 30 mm 30mm
- SPREADFAST Heatsink, Universal Square Alu 14 mm 30 mm 30mm
- SPREADFAST Heatsink, Universal Square Alu 6 mm 19 mm 19mm
- SPREADFAST Heatsink, Universal Square Alu 10 mm 19 mm 19mm
