Fischer Elektronik Heatsink, Solid State Relays, 1.1°C/W 40 mm 75 mm 160mm
- RS Stock No.:
- 189-8195
- Mfr. Part No.:
- SK85-75-SA
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.62
(exc. VAT)
€46.27
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €37.62 |
| 25 - 99 | €35.14 |
| 100 - 249 | €32.62 |
| 250 - 499 | €30.06 |
| 500 + | €27.61 |
*price indicative
- RS Stock No.:
- 189-8195
- Mfr. Part No.:
- SK85-75-SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Solid State Relays | |
| Length | 75mm | |
| Width | 160mm | |
| Height | 40mm | |
| Thermal Resistance | 1.1°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Heat Sink For Solid State Relay | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Solid State Relays | ||
Length 75mm | ||
Width 160mm | ||
Height 40mm | ||
Thermal Resistance 1.1°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Heat Sink For Solid State Relay | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

SK 85 extrusion heatsink
The SK 85 heatsink is available in lengths of 37.5 mm, 50 mm, 75 mm and 100 mm
Related links
- Fischer Elektronik Heatsink 1.35°C/W 40 mm 37.5 mm 160mm
- Fischer Elektronik Heatsink 1.3°C/W 40 mm 50 mm 160mm
- Fischer Elektronik Heatsink 1.4°C/W 27 mm 75 mm 150mm
- Fischer Elektronik Heatsink 1.3K/W 78.6 mm 75 mm 80mm
- Fischer Elektronik Heatsink 0.9K/W 40 mm 100 mm 160mm
- Fischer Elektronik Heatsink 0.35°C/W 40 mm 150 mm 300mm
- Fischer Elektronik Heatsink 2.7°C/W 40 mm 37.5 mm 66mm
- Fischer Elektronik Heatsink 0.45K/W 40 mm 75 mm 300mm
