Fischer Elektronik Heatsink, Solid State Relays, 2.7°C/W 40 mm 37.5 mm 66mm
- RS Stock No.:
- 189-8066
- Mfr. Part No.:
- SK100-37-5-SA
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.93
(exc. VAT)
€12.21
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.93 |
| 10 - 24 | €9.12 |
| 25 - 49 | €8.74 |
| 50 - 99 | €8.42 |
| 100 + | €7.73 |
*price indicative
- RS Stock No.:
- 189-8066
- Mfr. Part No.:
- SK100-37-5-SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Solid State Relays | |
| Product Type | Heatsink | |
| Length | 37.5mm | |
| Width | 66mm | |
| Height | 40mm | |
| Thermal Resistance | 2.7°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Heat Sink For Solid State Relay | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Solid State Relays | ||
Product Type Heatsink | ||
Length 37.5mm | ||
Width 66mm | ||
Height 40mm | ||
Thermal Resistance 2.7°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Heat Sink For Solid State Relay | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

SK 100 Extrusion Heatsink
The SK 100 heatsink is available in lengths of 37.5 mm, 50 mm, 75 mm and 100 mm
Related links
- Fischer Elektronik Heatsink 1.35°C/W 40 mm 37.5 mm 160mm
- Fischer Elektronik Heatsink 1.9K/W 40 mm 75 mm 66mm
- Fischer Elektronik Heatsink 1.5K/W 40 mm 100 mm 66mm
- Fischer Elektronik Heatsink 2.5K/W 40 mm 50 mm 66mm
- Fischer Elektronik Heatsink, 5°C/W 45 mm 37.5 mm 30mm
- Fischer Elektronik Heatsink 11.5K/W 10 mm 37.5 mm 33mm
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37.5 mm
- Fischer Elektronik Heatsink, 1.75°C/W 50 mm 37.5 mm 100mm
