Fischer Elektronik Heatsink, Universal 19 in Alu, 1.8K/W 15 mm 100 mm 159mm
- RS Stock No.:
- 189-8634
- Distrelec Article No.:
- 175-59-198
- Mfr. Part No.:
- SK44-100-SA
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.54
(exc. VAT)
€26.49
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.54 |
| 10 - 24 | €19.76 |
| 25 - 49 | €18.95 |
| 50 - 99 | €18.30 |
| 100 + | €16.79 |
*price indicative
- RS Stock No.:
- 189-8634
- Distrelec Article No.:
- 175-59-198
- Mfr. Part No.:
- SK44-100-SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal 19 in Alu | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 159mm | |
| Height | 15mm | |
| Thermal Resistance | 1.8K/W | |
| Fastening | Clamp | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal 19 in Alu | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 159mm | ||
Height 15mm | ||
Thermal Resistance 1.8K/W | ||
Fastening Clamp | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

SK 44 PCB heatsink
The SK 44 heatsink is particularly suitable as a PCB heat sink for 19" plug-in units and is available in lengths of 50, 75, 100 and 150 mm.
Related links
- Fischer Elektronik Heatsink 2°C/W 15 mm 75 mm 159mm
- Fischer Elektronik Heatsink 2.5°C/W 15 mm 50 mm 159mm
- Fischer Elektronik Heatsink 1.4°C/W 15 mm 150 mm 159mm
- Fischer Elektronik Heatsink 2.2K/W 15 mm 100 mm 100mm
- Fischer Elektronik Heatsink 1K/W 40 mm 100 mm 100mm
- Fischer Elektronik Heatsink 0.9K/W 40 mm 100 mm 160mm
- Fischer Elektronik Heatsink 1.5K/W 40 mm 100 mm 66mm
- Fischer Elektronik Heatsink 0.7K/W 40 mm 100 mm 200mm
