Fischer Elektronik Heatsink, PCBs, 2°C/W 15 mm 75 mm 159mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.65

(exc. VAT)

€19.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.65
10 - 24€14.40
25 - 49€13.75
50 - 99€13.28
100 +€12.19

*price indicative

RS Stock No.:
189-8678
Mfr. Part No.:
SK44-75-SA
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

For Use With

PCBs

Product Type

Heatsink

Length

75mm

Width

159mm

Height

15mm

Thermal Resistance

2°C/W

Fastening

Locking transistor fixing spring

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Application

Printed Circuit Boards

Material

Thermal Conductive

RoHS Status: Exempt

COO (Country of Origin):
DE

SK 44 PCB heatsink


The SK 44 heatsink is particularly suitable as a PCB heat sink for 19" plug-in units and is available in lengths of 50, 75, 100 and 150 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy