Fischer Elektronik Heatsink, Universal Square Alu with fan, 1.5K/W 46.48 mm 46.9 mm 20mm
- RS Stock No.:
- 189-8965
- Mfr. Part No.:
- LAICK18X18F
- Manufacturer:
- Fischer Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€124.33
(exc. VAT)
€152.93
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €124.33 |
| 2 - 4 | €120.60 |
| 5 - 9 | €118.12 |
| 10 - 499 | €114.38 |
| 500 + | €91.01 |
*price indicative
- RS Stock No.:
- 189-8965
- Mfr. Part No.:
- LAICK18X18F
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Square Alu with fan | |
| Length | 46.9mm | |
| Width | 20mm | |
| Height | 46.48mm | |
| Fastening | Conductive Foil | |
| Thermal Resistance | 1.5K/W | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Square Alu with fan | ||
Length 46.9mm | ||
Width 20mm | ||
Height 46.48mm | ||
Fastening Conductive Foil | ||
Thermal Resistance 1.5K/W | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE



Fan-assisted IC heatsink
Particularly high-quality design
Integrated fan (12 V), allowing a very low height profile
17 x 17 pin matrix suitable for processor 80486
Fan motor with dual ball bearing mounted axis, ensuring a high level of operational safety and a long service life
Low power consumption and therefore low self-heating temperature
The fan motor is screwed firmly to the heatsink
The LA ICK series heatsinks stand out due to the following characteristics:
BGA Heatsinks
Related links
- Fischer Elektronik Heatsink, Universal Square Alu 14 mm 14 mm 14mm
- Fischer Elektronik Heatsink, Universal Square Alu 20 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink, Universal Square Alu 25 mm 100 mm 100mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 31 mm 31mm
- Fischer Elektronik Heatsink, Universal Square Alu 12.3 mm 23 mm 23mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 10 mm 10mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 35 mm 35mm
- Fischer Elektronik Heatsink, Universal Square Alu 22 mm 27 mm 27mm
