Fischer Elektronik Heatsink, Universal Square Alu, 17K/W 10 mm 31 mm 31mm
- RS Stock No.:
- 674-4762
- Mfr. Part No.:
- ICK BGA 31x31x10
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.65
(exc. VAT)
€4.49
(inc. VAT)
Limited stock
- 372 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.65 |
| 10 - 24 | €3.37 |
| 25 - 49 | €3.23 |
| 50 - 99 | €3.08 |
| 100 + | €2.86 |
*price indicative
- RS Stock No.:
- 674-4762
- Mfr. Part No.:
- ICK BGA 31x31x10
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Square Alu | |
| Product Type | Heatsink | |
| Length | 31mm | |
| Width | 31mm | |
| Height | 10mm | |
| Thermal Resistance | 17K/W | |
| Fastening | Clamp, Glue, Integrated clamp, Screw, Thermally conductive adhesive | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | BGA | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Square Alu | ||
Product Type Heatsink | ||
Length 31mm | ||
Width 31mm | ||
Height 10mm | ||
Thermal Resistance 17K/W | ||
Fastening Clamp, Glue, Integrated clamp, Screw, Thermally conductive adhesive | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type BGA | ||
Standards/Approvals No | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

Fischer Elektronik ICK BGA Series Heatsink
ICK BGA series of heatsinks have been designed for use within IC processor heat dissipation. The series can be mounted via thermal adhesive orconductive foil (not included).
Features and Benefits
Black anodised surface.
Heatsink dimensions match respective BGA-type.
Can be affixed directly on to the BGA component with thermal adhesive or conductive foil (not included).
BGA Heatsinks
Related links
- Fischer Elektronik Heatsink 13.5K/W 22 mm 27 mm 27mm
- Fischer Elektronik Heatsink 15.7K/W 10 mm 35 mm 35mm
- Fischer Elektronik Heatsink 13.8K/W 10 mm 40 mm 40mm
- Fischer Elektronik Heatsink 27.4K/W 10 mm 14 mm 14mm
- Fischer Elektronik Heatsink 29K/W 6 mm 14 mm 14mm
- Fischer Elektronik Heatsink 18.5K/W 10 mm 27 mm 27mm
- Fischer Elektronik Heatsink 28.5K/W 10 mm 10 mm 10mm
- Fischer Elektronik Heatsink 16.5K/W 6 mm 35 mm 35mm
