Fischer Elektronik Heatsink, Universal Square Alu with fan, 1.4K/W 20 mm 53.34 mm 53.34mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€104.32

(exc. VAT)

€128.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€104.32
2 - 4€101.20
5 - 9€99.11
10 - 499€95.98
500 +€82.19

*price indicative

RS Stock No.:
189-8993
Mfr. Part No.:
LAICK21X21W
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

For Use With

Universal Square Alu with fan

Product Type

Heatsink

Length

53.34mm

Width

53.34mm

Height

20mm

Thermal Resistance

1.4K/W

Fastening

Conductive Adhesive

Colour

Black

Finish

Black

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Material

Aluminium

Application

Cooling

COO (Country of Origin):
CN

Fan-assisted IC heatsink


Particularly high-quality design

Integrated fan (12 V), allowing a very low height profile

17 x 17 pin matrix suitable for processor 80486

Fan motor with dual ball bearing mounted axis, ensuring a high level of operational safety and a long service life

Low power consumption and therefore low self-heating temperature

The fan motor is screwed firmly to the heatsink

The LA ICK series heatsinks stand out due to the following characteristics:

BGA Heatsinks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy