Fischer Elektronik Heatsink, Transistors, 21°C/W 12.7 mm 19.05 mm 14.5mm
- RS Stock No.:
- 189-9081
- Mfr. Part No.:
- FK237SA220H
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save €2.20
View bulk pricing optionsSubtotal (1 unit)*
€3.00
(exc. VAT)
€3.69
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
- Plus 240 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.00 | - |
| 10 - 24 | €2.78 | €2.20 |
| 25 - 49 | €2.65 | €8.75 |
| 50 - 99 | €2.53 | €23.50 |
| 100 + | €2.34 | €66.00 |
*price indicative
- RS Stock No.:
- 189-9081
- Mfr. Part No.:
- FK237SA220H
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Transistors | |
| Product Type | Heatsink | |
| Length | 19.05mm | |
| Width | 14.5mm | |
| Height | 12.7mm | |
| Thermal Resistance | 21°C/W | |
| Fastening | Push-On | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Transistors | ||
Product Type Heatsink | ||
Length 19.05mm | ||
Width 14.5mm | ||
Height 12.7mm | ||
Thermal Resistance 21°C/W | ||
Fastening Push-On | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- CN


Attachable Heat Sink for TO 220, 21 and 25 K/W
All attachable heatsinks are made from black anodised diecast aluminium.
Heatsinks in the FK 237 Series have the following features:
A very slim design ensures that it does not require much space
Easy assembly by sliding the heatsink onto the TO220 housing
Optimal heat transfer as the fastening clips on the TO 220 housing press firmly on the heatsink
Effective heat dissipation in both horizontal and vertical installation positions
Versions:
FK 220-SA-220
No solder tags, with a transistor retaining spring for simple attachment to the TO 220 housing
FK 237-SA-220 H
With tin-plated solder tags, enabling it to be soldered directly onto the printed circuit board in a horizontal position
FK 237-SA-220 O
No solder tags
FK 237-SA-220V
With tin-plated solder tags, enabling it to be soldered directly onto the printed circuit board in a vertical position
Related links
- Fischer Elektronik Heatsink 21°C/W 12.7 mm 19.05 mm 14.5mm
- Fischer Elektronik Heatsink 21kΩ/W 12.7 mm 19.05 mm 14.5mm
- Fischer Elektronik Heatsink 21°C/W 13 mm 18 mm 25.4mm
- Fischer Elektronik Heatsink 16K/W 12.7 mm 38.1 mm 14.5mm
- Wurth Elektronik Heatsink 16K/W 12.7 mm 19.05 mm 14.48mm
- Fischer Elektronik Heatsink, 7°C/W 12.7 mm 38.1 mm 45mm
- Fischer Elektronik Heatsink, 6.2°C/W 12.7 mm 50.8 mm 45mm
- Fischer Elektronik Heatsink PCB Components 9°C/W 12.7 mm 50.8 mm 34.9mm
