Fischer Elektronik Heatsink, Semiconductor Screw Mounting, PCB Components, Cases, 9°C/W 12.7 mm 50.8 mm 34.9mm
- RS Stock No.:
- 189-8117
- Mfr. Part No.:
- SK104-50,8-STS-220
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
In Stock
- 197 unit(s) ready to ship from another location
- Plus 220 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.34 |
| 10 - 24 | €3.97 |
| 25 - 49 | €3.80 |
| 50 - 99 | €3.70 |
| 100 + | €3.38 |
*price indicative
- RS Stock No.:
- 189-8117
- Mfr. Part No.:
- SK104-50,8-STS-220
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Semiconductor Screw Mounting, PCB Components, Cases | |
| Product Type | Heatsink | |
| Length | 50.8mm | |
| Width | 34.9mm | |
| Height | 12.7mm | |
| Fastening | Clip | |
| Thermal Resistance | 9°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Semiconductor Screw Mounting, PCB Components, Cases | ||
Product Type Heatsink | ||
Length 50.8mm | ||
Width 34.9mm | ||
Height 12.7mm | ||
Fastening Clip | ||
Thermal Resistance 9°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

Heatsink 9 → 14 K/W for TO 220
Heatsinks in the SK 104 Series have solderable tin-plated soldered pins and are ideal for mounting semiconductors vertically. They are available in lengths of 25.4 mm, 38.1 mm and 50.8 mm.
Related links
- Fischer Elektronik Heatsink 11°C/W 12.7 mm 38.1 mm 34.9mm
- Fischer Elektronik Heatsink 14°C/W 12.7 mm 25.4 mm 34.9mm
- Fischer Elektronik Heatsink, 4°C/W 25 mm 50.8 mm 42mm
- Fischer Elektronik Heatsink 6.5K/W 25 mm 25.4 mm 42mm
- Fischer Elektronik Heatsink Semiconductor Screw-Mounting, 10K/W 20 mm 30 mm 32mm
- Fischer Elektronik Heatsink 14K/W 12.7 mm 25.4 mm 34.9mm
- Fischer Elektronik Heatsink 8.2K/W 12.7 mm 25.4 mm 45mm
- Fischer Elektronik Heatsink, 5°C/W 25 mm 38.1 mm 42mm
