Arcol Ohmite Heatsink, CPU and GPU, BGA 12.5 mm 37.5 mm 37.5mm

Subtotal (1 box of 10 units)*

€75.10

(exc. VAT)

€92.40

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 130 unit(s), ready to ship from another location
Units
Per unit
Per Box*
10 +€7.51€75.10

*price indicative

RS Stock No.:
227-5352
Mfr. Part No.:
BGAH375-125E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

For Use With

CPU and GPU, BGA

Product Type

Heatsink

Length

37.5mm

Width

37.5mm

Height

12.5mm

Fastening

PCB Mount

Series

BG

Colour

Black

Finish

Black Anodised

Compatible Package Type

PBGA, BGA

Standards/Approvals

No

Application

Cooling

Surface Area

15225mm²

COO (Country of Origin):
CN
The Arcol Ohmite Heatsink has low cost, BG-series, standard heat sinks for BGAs and PBGAs, etc. devices. This simple heat sink can be attached to devices with adhesive thermal tape (included with the heatsink kit). The heat sink offers black anodized surface finish and can be used in either natural (free) or forced convection cooling applications.

Aluminium alloy 6063-T5 or equivalent with black anodized finish

Attachment method thermal tape standard

Mounting PCB level heat sink, no soldering

Finished parts are compliant with RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy