Malico Heatsink, Clip, 2.9K/W 10 mm 37.5 mm 37.5mm
- RS Stock No.:
- 467-517
- Mfr. Part No.:
- EBA37.5001-10CL+T710
- Manufacturer:
- Malico
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.55
(exc. VAT)
€10.52
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.55 |
| 10 - 24 | €7.86 |
| 25 - 49 | €7.52 |
| 50 - 99 | €7.27 |
| 100 + | €6.66 |
*price indicative
- RS Stock No.:
- 467-517
- Mfr. Part No.:
- EBA37.5001-10CL+T710
- Manufacturer:
- Malico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Malico | |
| For Use With | Clip | |
| Product Type | Heatsink | |
| Length | 37.5mm | |
| Width | 37.5mm | |
| Height | 10mm | |
| Fastening | Clip | |
| Thermal Resistance | 2.9K/W | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | BGA | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Malico | ||
For Use With Clip | ||
Product Type Heatsink | ||
Length 37.5mm | ||
Width 37.5mm | ||
Height 10mm | ||
Fastening Clip | ||
Thermal Resistance 2.9K/W | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type BGA | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- TW
Aluminium Heatsink with Plastic Clips
Aluminium heatsink solution with plastic clips, and phase change thermal interface material for heat removal on BGA packages and similar heat sources.
Low profile
Base thickness 1.7mm
Black anodised finish
Plastic clip for simple attachment to BGA
High performance phase change already applied
Supplied with a blue clip
BGA Heatsinks
Related links
- Malico Heatsink 5.2K/W 10 mm 19 mm 19mm
- Malico Heatsink 2.5kΩ/W 33 mm 37.5 mm 37.5mm
- Malico Heatsink 2.5°C/W 33 mm 37.5 mm 37.5mm
- Arcol Ohmite Heatsink BGA 12.5 mm 37.5 mm 37.5mm
- Fischer Elektronik Heatsink 11.5K/W 10 mm 37.5 mm 33mm
- Malico Heatsink, Clip 42.5 mm 42.5mm
- Malico Heatsink, Clip 15 mm 31 mm 31mm
- Malico Heatsink, Clip 28 mm 31 mm 31mm
