Arcol Ohmite Heatsink, TO-263 and TO-268, TO-252 10.16 mm 12.07 mm 25.9mm
- RS Stock No.:
- 227-5360
- Distrelec Article No.:
- 301-18-474
- Mfr. Part No.:
- DA-T263-101E-TR
- Manufacturer:
- Arcol Ohmite
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€2.71
(exc. VAT)
€3.33
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.71 | - |
| 10 - 24 | €2.64 | 2% |
| 25 - 49 | €2.57 | 5% |
| 50 - 99 | €2.41 | 11% |
| 100 + | €2.28 | 15% |
*price indicative
- RS Stock No.:
- 227-5360
- Distrelec Article No.:
- 301-18-474
- Mfr. Part No.:
- DA-T263-101E-TR
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| For Use With | TO-263 and TO-268, TO-252 | |
| Product Type | Heatsink | |
| Length | 12.07mm | |
| Width | 25.9mm | |
| Height | 10.16mm | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-263, TO-268, TO-252 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
For Use With TO-263 and TO-268, TO-252 | ||
Product Type Heatsink | ||
Length 12.07mm | ||
Width 25.9mm | ||
Height 10.16mm | ||
Finish Black Anodised | ||
Compatible Package Type TO-263, TO-268, TO-252 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink D Series heatsinks provide an innovative solution for SMT compatible semiconductors and resistors. The unique design (Patent Pending) combines tin plated, solderable rods with an aluminium extruded heat sink body. These rods (or rollers) are mated mechanically to the heatsink by forging to reduce the thermal resistance between the heatsink body and the solderable feet.
Increased surface areas by 3 times therefore thermal performance up to 300% over the aluminium stamped heat sinks on markets
Light weight aluminium construction allows faster pick and place assembly reducing the manufacturing cycle time
Radius mounted Rollers are designed for maximizing heat transfer from the component and avoiding the thermal bottle-neck seen in stamped and staked
Available in tape and reel
RoHS Compliant
Related links
- Arcol Ohmite Heatsink TO-252 10.16 mm 12.07 mm 25.9mm
- Arcol Ohmite Heatsink TO-252 12.19 mm 12.07 mm 25.9mm
- Arcol Ohmite Heatsink TO-252 11.68 mm 12.07 mm 26.16mm
- Arcol Ohmite Heatsink TO-252 10.16 mm 12.7 mm 25.91mm
- Arcol Ohmite Heatsink TO-263 and TO-268 11.68 mm 12.7 mm 35.31mm
- Arcol Ohmite Heatsink TO-252 11.68 mm 12.7 mm 30.99mm
- Arcol Ohmite Heatsink TO-252 11.68 mm 12.7 mm 40.13mm
- Arcol Ohmite Fixed Resistor 12.7 mm 25.9 mm
