Arcol Ohmite Fixed Resistor 12.7 mm 25.9 mm
- RS Stock No.:
- 760-198
- Mfr. Part No.:
- DV-T263-201E-TR
- Manufacturer:
- Arcol Ohmite
Subtotal (1 reel of 200 units)*
€387.18
(exc. VAT)
€476.23
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €387.18 | €1.936 |
*price indicative
- RS Stock No.:
- 760-198
- Mfr. Part No.:
- DV-T263-201E-TR
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Length | 25.9mm | |
| Height | 12.7mm | |
| Colour | Black | |
| Series | D | |
| Finish | Degreased | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Length 25.9mm | ||
Height 12.7mm | ||
Colour Black | ||
Series D | ||
Finish Degreased | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in high-power circuits. It is optimized for automatic insertion and follows industry standard sizes, making it easy to integrate into high-volume manufacturing. Built to handle high heat resistance and low heat electromotive use, ensuring stable performance over a wide operating temperature range from -55°C to +155°C.
Designed for automatic insertion for efficient manufacturing
Supports industry standard sizes for easy integration
Built for high heat resistance and low heat electromotive use
Related links
- Arcol Ohmite Fixed Resistor 12.7 mm 25.9 mm
- Arcol Ohmite Heatsink TO-252 12.19 mm 12.07 mm 25.9mm
- Arcol Ohmite Heatsink TO-252 10.16 mm 12.7 mm 25.91mm
- Arcol Ohmite Heatsink TO-263 and TO-268 11.68 mm 12.7 mm 35.31mm
- Arcol Ohmite Heatsink TO-252 11.68 mm 12.7 mm 40.13mm
- Arcol Ohmite Heatsink TO-252 11.68 mm 12.7 mm 30.99mm
- Arcol Ohmite Heatsink TO-252 10.16 mm 12.07 mm 25.9mm
- Arcol Ohmite Heatsink TO-252 11.68 mm 12.07 mm 26.16mm
