Arcol Ohmite Heatsink, TO-220 and TO-247 Devices and Bridge Rectifiers, 14°C/W 38.1 mm 16.28 mm 16.3mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
227-5375
Mfr. Part No.:
E2A-T247-38E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Heatsink

For Use With

TO-220 and TO-247 Devices and Bridge Rectifiers

Length

16.28mm

Width

16.3mm

Height

38.1mm

Thermal Resistance

14°C/W

Fastening

PCB Through Hole

Series

EX

Finish

Anodised

Compatible Package Type

TO-220, TO-247

Standards/Approvals

No

Surface Area

5129mm²

COO (Country of Origin):
CN
The Arcol Ohmite Heatsink E3A-T220-25E has a 8-32 threaded mounting hole for a bridge rectifier in a D34 type square package. The thickened side fins can be used to secure the heat sink to a side wall or to mount TO-220"s.

Vertical through-hole PCB mounting

Threaded mounting holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy