Arcol Ohmite Heatsink, TO-220, TO-247, TO-218, 3.9°C/W 38.1 mm 42 mm 25mm
- RS Stock No.:
- 227-5411
- Mfr. Part No.:
- RA-T2X-38E
- Manufacturer:
- Arcol Ohmite
Subtotal (1 box of 294 units)*
€991.07
(exc. VAT)
€1,218.92
(inc. VAT)
Temporarily out of stock
- 294 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 294 + | €3.371 | €991.07 |
*price indicative
- RS Stock No.:
- 227-5411
- Mfr. Part No.:
- RA-T2X-38E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| For Use With | TO-220, TO-247, TO-218 | |
| Product Type | Heatsink | |
| Length | 42mm | |
| Width | 25mm | |
| Height | 38.1mm | |
| Fastening | Vertical | |
| Thermal Resistance | 3.9°C/W | |
| Series | F and R | |
| Finish | Anodised | |
| Compatible Package Type | TO-218, TO-22, TO-247 | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Surface Area | 12983mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
For Use With TO-220, TO-247, TO-218 | ||
Product Type Heatsink | ||
Length 42mm | ||
Width 25mm | ||
Height 38.1mm | ||
Fastening Vertical | ||
Thermal Resistance 3.9°C/W | ||
Series F and R | ||
Finish Anodised | ||
Compatible Package Type TO-218, TO-22, TO-247 | ||
Standards/Approvals No | ||
Material Aluminium | ||
Surface Area 12983mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink is used with vertical mounting with solderable pins.
Category F and R Series Heatsink
Surface Area (mm² ) 12,983
Weight (g) 38.0
Thermal Resistance (°C/W) 3.9
Device Mounting Screw
Application Heat Sinks
Related links
- Arcol Ohmite Heatsink TO-247 3.9°C/W 38.1 mm 42 mm 25mm
- Arcol Ohmite Heatsink TO-218 3.5°C/W 50.8 mm 42 mm 25mm
- Arcol Ohmite Heatsink TO-247 4.8°C/W 25.4 mm 42 mm 25mm
- Arcol Ohmite Heatsink 14°C/W 38.1 mm 16.28 mm 16.3mm
- Arcol Ohmite Heatsink TO-247, TO-220 38.1 mm 41.6 mm
- Arcol Ohmite Heatsink, TO-247 and TO-264 Devices 38.61 mm 55.12 mm 31.5mm
- Arcol Ohmite Heatsink 3.89°C/W 38.61 mm 55.12 mm 31.5mm
- Arcol Ohmite Heatsink 3.13°C/W 38.61 mm 55.12 mm 31.5mm
