Arcol Ohmite Heatsink, TO-247 and TO-264 Devices, 3.13°C/W 38.61 mm 55.12 mm 31.5mm
- RS Stock No.:
- 227-5403
- Distrelec Article No.:
- 302-25-295
- Mfr. Part No.:
- PA-T22-38E
- Manufacturer:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.00
(exc. VAT)
€9.84
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.00 |
| 10 - 24 | €7.78 |
| 25 - 49 | €7.56 |
| 50 - 99 | €7.37 |
| 100 + | €7.18 |
*price indicative
- RS Stock No.:
- 227-5403
- Distrelec Article No.:
- 302-25-295
- Mfr. Part No.:
- PA-T22-38E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Heatsink | |
| For Use With | TO-247 and TO-264 Devices | |
| Length | 55.12mm | |
| Width | 31.5mm | |
| Height | 38.61mm | |
| Thermal Resistance | 3.13°C/W | |
| Fastening | Vertical | |
| Series | P | |
| Finish | Anodised | |
| Compatible Package Type | TO-264, TO-22, TO-247 | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Surface Area | 14823mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Heatsink | ||
For Use With TO-247 and TO-264 Devices | ||
Length 55.12mm | ||
Width 31.5mm | ||
Height 38.61mm | ||
Thermal Resistance 3.13°C/W | ||
Fastening Vertical | ||
Series P | ||
Finish Anodised | ||
Compatible Package Type TO-264, TO-22, TO-247 | ||
Standards/Approvals No | ||
Application Cooling | ||
Surface Area 14823mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink P series forged pin-fin heatsink (Pat. Pending). The P series heat sinks offer an all-in-one solution combining a compact design with a universal cam clip system for TO-220, TO-247, TO-264 package devices. TO-220 devices can be attached using non-standard cam clips. This powerful forged pin heatsink is designed to be thru-hole soldered to the PCB board. The forged pin design allows forced convection cooling in multiple directions.
Larger surface area creating minimum thermal flow impedance
Ideal type of heat sink for high power and small size (1U or 2U) electronic packaging with natural and forced convection cooling
Related links
- Arcol Ohmite Heatsink 3.13°C/W 38.61 mm 55.12 mm 31.5mm
- Arcol Ohmite Heatsink 3.89°C/W 38.61 mm 55.12 mm 31.5mm
- Arcol Ohmite Heatsink, TO-247 and TO-264 Devices 38.61 mm 55.12 mm 31.5mm
- Arcol Ohmite Heatsink TO-247, TO-220 38.1 mm 41.6 mm
- Arcol Ohmite Heatsink TO-247 3.9°C/W 38.1 mm 42 mm 25mm
- Arcol Ohmite Heatsink 14°C/W 38.1 mm 16.28 mm 16.3mm
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 38.61 mm OD
- RS PRO Nitrile Butadiene Rubber 27.82 mm ID, 38.61 mm OD
