Arcol Ohmite Heatsink, TO-247 and TO-264 Devices 38.61 mm 55.12 mm 31.5mm
- RS Stock No.:
- 227-5404
- Mfr. Part No.:
- PV-T21-38E
- Manufacturer:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 227-5404
- Mfr. Part No.:
- PV-T21-38E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Heatsink | |
| For Use With | TO-247 and TO-264 Devices | |
| Length | 55.12mm | |
| Width | 31.5mm | |
| Height | 38.61mm | |
| Fastening | Vertical | |
| Diameter | 0.105in | |
| Series | P | |
| Finish | Degreased | |
| Compatible Package Type | TO-247, TO-264, TO-22 | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Surface Area | 14823mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Heatsink | ||
For Use With TO-247 and TO-264 Devices | ||
Length 55.12mm | ||
Width 31.5mm | ||
Height 38.61mm | ||
Fastening Vertical | ||
Diameter 0.105in | ||
Series P | ||
Finish Degreased | ||
Compatible Package Type TO-247, TO-264, TO-22 | ||
Standards/Approvals No | ||
Application Cooling | ||
Surface Area 14823mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink P series forged pin-fin heatsink (Pat. Pending). The P series heat sinks offer an all-in-one solution combining a compact design with a universal cam clip system for TO-220, TO-247, TO-264 package devices. TO-220 devices can be attached using non-standard cam clips. This powerful forged pin heatsink is designed to be thru-hole soldered to the PCB board. The forged pin design allows forced convection cooling in multiple directions.
Larger surface area creating minimum thermal flow impedance
Ideal type of heat sink for high power and small size (1U or 2U) electronic packaging with natural and forced convection cooling
Related links
- Arcol Ohmite Heatsink, TO-247 and TO-264 Devices 38.61 mm 55.12 mm 31.5mm
- Arcol Ohmite Heatsink 3.89°C/W 38.61 mm 55.12 mm 31.5mm
- Arcol Ohmite Heatsink 3.13°C/W 38.61 mm 55.12 mm 31.5mm
- Arcol Ohmite Heatsink 14°C/W 38.1 mm 16.28 mm 16.3mm
- Arcol Ohmite Heatsink TO-247, TO-220 38.1 mm 41.6 mm
- Arcol Ohmite Heatsink TO-247 3.9°C/W 38.1 mm 42 mm 25mm
- Arcol Ohmite Heatsink 16.4°C/W 25.4 mm 16.28 mm 16.3mm
- Arcol Ohmite Heatsink CPU and GPU 7.5 mm 31 mm 31mm
