Arcol Ohmite Heatsink, IXYS I4 and CPC PAK, TO-220, TO-247, Ohmite CS10 39.5 mm 55 mm 33.9mm
- RS Stock No.:
- 227-5421
- Mfr. Part No.:
- VRA-55-101E
- Manufacturer:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.96
(exc. VAT)
€6.10
(inc. VAT)
Being discontinued
- Final 32 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €4.96 |
| 10 - 24 | €4.85 |
| 25 + | €4.68 |
*price indicative
- RS Stock No.:
- 227-5421
- Mfr. Part No.:
- VRA-55-101E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| For Use With | IXYS I4 and CPC PAK, TO-220, TO-247, Ohmite CS10 | |
| Product Type | Heatsink | |
| Length | 55mm | |
| Width | 33.9mm | |
| Height | 39.5mm | |
| Fastening | Universal Clip | |
| Diameter | 2.67mm | |
| Series | VR | |
| Finish | Anodised | |
| Compatible Package Type | TO-22, TO-247 | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Surface Area | 18224mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
For Use With IXYS I4 and CPC PAK, TO-220, TO-247, Ohmite CS10 | ||
Product Type Heatsink | ||
Length 55mm | ||
Width 33.9mm | ||
Height 39.5mm | ||
Fastening Universal Clip | ||
Diameter 2.67mm | ||
Series VR | ||
Finish Anodised | ||
Compatible Package Type TO-22, TO-247 | ||
Standards/Approvals No | ||
Application Cooling | ||
Surface Area 18224mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Heatsink e VR series offers a low profile, large surface area and is configurable using a universal cam clip system. The VR series is designed to accommodate TO-220, TO-247, and high power IXYS packages. The VR series is thru hole soldered onto PCBs and is ideal for compact (1U or 2U) packaging with forced convection cooling.
Heat Sink AL6063-T5
Spring clip music wire, per ASTM A228 with bright nickel plating
Solder feet steel or brass with pure tin plated
RoHS compliant
Related links
- Arcol Ohmite Heatsink TO-220 Ohmite CS10 39.5 mm 55 mm 33.9mm
- Arcol Ohmite Heatsink TO-220 TO-247 39.5 mm 27 mm 33.9mm
- Arcol Ohmite Heatsink, For TGHE Series and SOT-227 30 mm 48.7 mm 55mm
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 23.1 mm 16mm
- Arcol Ohmite Heatsink, For TGHE Series and SOT-227 27.94 mm 48.7 mm 35.05mm
- Arcol Ohmite Heatsink 11°C/W 35.6 mm 23.1 mm 16mm
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 18.3 mm 16mm
- Arcol Ohmite Heatsink TO-252 10.16 mm 12.07 mm 25.9mm
