Austerlitz Electronic Heatsink, 1.3K/W, 100 x 150 x 25mm
- RS Stock No.:
- 284-4631
- Distrelec Article No.:
- 175-62-556
- Mfr. Part No.:
- KS150-100E
- Manufacturer:
- Austerlitz Electronic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4631
- Distrelec Article No.:
- 175-62-556
- Mfr. Part No.:
- KS150-100E
- Manufacturer:
- Austerlitz Electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Austerlitz Electronic | |
| Length | 100mm | |
| Width | 150mm | |
| Height | 25mm | |
| Dimensions | 100 x 150 x 25mm | |
| Thermal Resistance | 1.3K/W | |
| Select all | ||
|---|---|---|
Brand Austerlitz Electronic | ||
Length 100mm | ||
Width 150mm | ||
Height 25mm | ||
Dimensions 100 x 150 x 25mm | ||
Thermal Resistance 1.3K/W | ||
- COO (Country of Origin):
- DE
The heat sink is 100mm in size and has a thermal resistance of 1.3 K/W when dissipating 50W of power. It features a black anodized finish.
Rohs compliant
Type of surface black anodised
Type of surface black anodised
Related links
- Austerlitz Electronic Heatsink, 1.3K/W 25 mm 1 m 150mm
- Austerlitz Electronic Heatsink 100 x 63 x 25mm
- Austerlitz Electronic Heatsink 100 x 65 x 20mm
- Austerlitz Electronic Heatsink 100 x 300 x 83mm
- Austerlitz Electronic Heatsink, 1.1K/W 25 mm 100 mm 200mm
- Austerlitz Electronic Heatsink 100 x 216 x 83mm
- Austerlitz Electronic Heatsink 50 x 63 x 25mm
- Fischer Elektronik Heatsink, 1.3K/W 30 mm 50 mm 30mm