Fischer Elektronik Heatsink, 1.3K/W 30 mm 50 mm 30mm
- RS Stock No.:
- 774-2782
- Mfr. Part No.:
- LAM 3 K 50 12
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 5 more to save €21.75
View bulk pricing optionsSubtotal (1 unit)*
€87.25
(exc. VAT)
€107.32
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €87.25 | - |
| 5 - 9 | €82.90 | €21.75 |
| 10 - 24 | €80.27 | €69.80 |
| 25 + | €76.78 | €261.75 |
*price indicative
- RS Stock No.:
- 774-2782
- Mfr. Part No.:
- LAM 3 K 50 12
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 50mm | |
| Width | 30mm | |
| Height | 30mm | |
| Thermal Resistance | 1.3K/W | |
| Colour | Natural | |
| Finish | Anodised | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 50mm | ||
Width 30mm | ||
Height 30mm | ||
Thermal Resistance 1.3K/W | ||
Colour Natural | ||
Finish Anodised | ||
Standards/Approvals No | ||
Application Cooling | ||
- COO (Country of Origin):
- CN
Fischer Elektronik Miniature Cooling Assemblies with Axial Fans
Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.
Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor
Related links
- Fischer Elektronik Heatsink 1.3K/W 30 mm 50 mm 30mm
- Fischer Elektronik Heatsink, 1.4K/W 30 mm 50 mm 30mm
- Fischer Elektronik Heatsink, 1.15K/W 30 mm 75 mm 30mm
- Fischer Elektronik Heatsink, 1K/W 30 mm 100 mm 30mm
- Fischer Elektronik Heatsink 1.4K/W 30 mm 50 mm 30mm
- Fischer Elektronik Heatsink 1K/W 30 mm 100 mm 30mm
- Fischer Elektronik Heatsink 1.15K/W 30 mm 75 mm 30mm
- Fischer Elektronik Heatsink, 1.18K/W 30 mm 75 mm 30mm
