Austerlitz Electronic Heatsink 50 mm 80 mm 25mm
- RS Stock No.:
- 284-4752
- Distrelec Article No.:
- 175-60-048
- Mfr. Part No.:
- L-PROFIL 80MM
- Manufacturer:
- Austerlitz Electronic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-4752
- Distrelec Article No.:
- 175-60-048
- Mfr. Part No.:
- L-PROFIL 80MM
- Manufacturer:
- Austerlitz Electronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Austerlitz Electronic | |
| Product Type | Heatsink | |
| Length | 80mm | |
| Width | 25mm | |
| Height | 50mm | |
| Series | L | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Austerlitz Electronic | ||
Product Type Heatsink | ||
Length 80mm | ||
Width 25mm | ||
Height 50mm | ||
Series L | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
The Heat Sink is black anodized and measures 80x25x50mm. It is made of aluminium, a common material used for heat dissipation purposes due to its excellent thermal conductivity.
L shaped heat sink for thermal connection of transistors
Undrilled or drilled for transistors
Related links
- Austerlitz Electronic Heatsink 50 x 63 x 25mm
- Austerlitz Electronic Heatsink 100 x 63 x 25mm
- Austerlitz Electronic Heatsink 100 x 150 x 25mm
- Austerlitz Electronic Heatsink, 4K/W 25 mm 100 mm 57mm
- Austerlitz Electronic Heatsink, 1.3K/W 25 mm 1 m 150mm
- Austerlitz Electronic Heatsink 7 K/W, 7kΩ/W 20 mm 25 mm 32mm
- Austerlitz Electronic Heatsink, 1.1K/W 25 mm 100 mm 200mm
- Austerlitz Electronic Heatsink, 0.9K/W 67.5 mm 1 m 11.5mm
