TRACOPOWER Heatsink, THM 60WI 16.5 mm 57.9 mm 35.4 mm
- RS Stock No.:
- 284-7606
- Distrelec Article No.:
- 302-64-333
- Mfr. Part No.:
- THM-HS1
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 box of 5 units)*
€34.65
(exc. VAT)
€42.62
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | €34.65 | €6.93 |
| 10 + | €33.40 | €6.68 |
*price indicative
- RS Stock No.:
- 284-7606
- Distrelec Article No.:
- 302-64-333
- Mfr. Part No.:
- THM-HS1
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| For Use With | THM 60WI | |
| Product Type | Heatsink | |
| Length | 57.9mm | |
| Width | 35.4 mm | |
| Height | 16.5mm | |
| Fastening | Surface Mount | |
| Colour | Black | |
| Series | THM-HS1 | |
| Finish | Anodised | |
| Compatible Package Type | DC-to-DC | |
| Standards/Approvals | RoHS Exemptions No Exemptions | |
| Application | Cooling | |
| Material | Aluminium Alloy 6063 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
For Use With THM 60WI | ||
Product Type Heatsink | ||
Length 57.9mm | ||
Width 35.4 mm | ||
Height 16.5mm | ||
Fastening Surface Mount | ||
Colour Black | ||
Series THM-HS1 | ||
Finish Anodised | ||
Compatible Package Type DC-to-DC | ||
Standards/Approvals RoHS Exemptions No Exemptions | ||
Application Cooling | ||
Material Aluminium Alloy 6063 | ||
- COO (Country of Origin):
- TW
The TRACOPOWER Heat Sink used to Keep the operating temperature within the specified limits.
Compatible with THM 60WI
Related links
- TRACOPOWER Heatsink 57.9 x 35.4 x 16.5mm, Surface Mount
- TRACOPOWER Heatsink 61 x 57.9 x 11.4mm, Screw
- TRACOPOWER Heatsink THL Series
- AAVID THERMALLOY Heatsink 57.9 x 22.9 x 22.9mm, Screw
- AAVID THERMALLOY Heatsink 57.9 x 22.9 x 11.4mm, Screw
- AAVID THERMALLOY Heatsink 57.9 x 22.9 x 6.1mm, Screw
- SPREADFAST Heatsink 61 x 57.9 x 9.3mm
- SPREADFAST Heatsink 61 x 57.9 x 17.3mm
