AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter, 57.9 x 22.9 x 11.4mm, Screw
- RS Stock No.:
- 712-4181
- Mfr. Part No.:
- 241804B92200G
- Manufacturer:
- AAVID THERMALLOY
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-4181
- Mfr. Part No.:
- 241804B92200G
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | 1/8 Brick DC/DC Converter | |
| Length | 57.9mm | |
| Width | 22.9mm | |
| Height | 11.4mm | |
| Dimensions | 57.9 x 22.9 x 11.4mm | |
| Mounting | Screw | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With 1/8 Brick DC/DC Converter | ||
Length 57.9mm | ||
Width 22.9mm | ||
Height 11.4mm | ||
Dimensions 57.9 x 22.9 x 11.4mm | ||
Mounting Screw | ||
Related links
- AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 22.9 mm 57.9 mm 22.9mm
- AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 6.1 mm 57.9 mm 22.9mm
- AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 11.4 mm 57.9 mm 22.9mm
- AAVID THERMALLOY Heatsink 1.9K/W 22.9 mm 37 mm 58mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 6 mm 37 mm 37mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 11.4 mm 58 mm 58mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 11.4 mm 37 mm 37mm
- AAVID THERMALLOY Heatsink 0.6°C/W 11.4 mm 60.96 mm 60.96mm
