AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 6.1 mm 57.9 mm 22.9mm
- RS Stock No.:
- 712-4178
- Mfr. Part No.:
- 241802B92200G
- Manufacturer:
- AAVID THERMALLOY
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-4178
- Mfr. Part No.:
- 241802B92200G
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | 1/8 Brick DC/DC Converter | |
| Product Type | Heatsink | |
| Length | 57.9mm | |
| Width | 22.9mm | |
| Height | 6.1mm | |
| Fastening | Screw | |
| Colour | Black | |
| Compatible Package Type | Eighth Brick | |
| Standards/Approvals | RoHS | |
| Application | DC Converter | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With 1/8 Brick DC/DC Converter | ||
Product Type Heatsink | ||
Length 57.9mm | ||
Width 22.9mm | ||
Height 6.1mm | ||
Fastening Screw | ||
Colour Black | ||
Compatible Package Type Eighth Brick | ||
Standards/Approvals RoHS | ||
Application DC Converter | ||
Heatsinks for Eighth Brick DC/DC Converters
High fin density has more surface area for heat transfer, despite small foot print
Thin fin geometry improves system airflow and reduces fan costs
Hole pattern fits 1/8 brick DC/DC Converters from top manufacturers like Delta, Emerson and Tyco
Lengthwise and crosswise fin orientations in three fin heights to allow a precise match to the application
High performance QPad3™ interface pad saves time and optional hardware kit provides the complete solution under a single part number
Related links
- AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 22.9 mm 57.9 mm 22.9mm
- AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 11.4 mm 57.9 mm 22.9mm
- AAVID THERMALLOY Heatsink 57.9 x 22.9 x 11.4mm, Screw
- AAVID THERMALLOY Heatsink 0.6°C/W 6.1 mm 60.96 mm 60.96mm
- AAVID THERMALLOY Heatsink 0.6°C/W 6.1 mm 57.91 mm 60.96mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 11.4 mm 58 mm 58mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 11.4 mm 37 mm 37mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 6 mm 37 mm 37mm
