Malico Heatsink, Clip 42.5 mm 42.5mm
- RS Stock No.:
- 489-5818
- Mfr. Part No.:
- CL-BU-42.5X42.5
- Manufacturer:
- Malico
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.41
(exc. VAT)
€5.43
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.882 | €4.41 |
| 50 - 120 | €0.816 | €4.08 |
| 125 - 245 | €0.776 | €3.88 |
| 250 - 495 | €0.752 | €3.76 |
| 500 + | €0.686 | €3.43 |
*price indicative
- RS Stock No.:
- 489-5818
- Mfr. Part No.:
- CL-BU-42.5X42.5
- Manufacturer:
- Malico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Malico | |
| For Use With | Clip | |
| Product Type | Heatsink | |
| Length | 42.5mm | |
| Width | 42.5mm | |
| Fastening | Clip | |
| Series | MBA42.5002 | |
| Colour | Blue | |
| Finish | Oxygenless Treatment | |
| Compatible Package Type | IC | |
| Standards/Approvals | Plastic (UL94-V0) | |
| Material | Clip: Plastic, Copper | |
| Select all | ||
|---|---|---|
Brand Malico | ||
For Use With Clip | ||
Product Type Heatsink | ||
Length 42.5mm | ||
Width 42.5mm | ||
Fastening Clip | ||
Series MBA42.5002 | ||
Colour Blue | ||
Finish Oxygenless Treatment | ||
Compatible Package Type IC | ||
Standards/Approvals Plastic (UL94-V0) | ||
Material Clip: Plastic, Copper | ||
- COO (Country of Origin):
- TW
BGA Chipset TALON™ Clips
TALON™ Clips are a new way of mounting and fixing Malico BGA heatsinks
Heatsinks easily snap into place and self-align with no need for additional holes or mounting
Firm and uniform mount that is resilient to vibration and minor impacts
Claw fixes between board and BGA package
Different coloured clips to cover the wide range of BGA packages
BGA Heatsinks
Note
Clip selection must make allowance for the thickness of interface material used.
Related links
- Malico Heatsink, Clip 42.5 mm 42.5mm
- Malico Heatsink, Clip 25 mm 42.5 mm 42.5mm
- Malico Heatsink, Clip 12 mm 42.5 mm 42.5mm
- Malico Heatsink Clip for use with MBH31 BGA Heatsink
- Malico Heatsink Clip for use with MBH40 BGA Heatsink
- Malico Heatsink Clip for use with MBH27 BGA Heatsink
- Malico Heatsink Clip for use with MBH35 BGA Heatsink
- Malico Heatsink Clip for use with MBH29 BGA Heatsink
