Malico Heatsink, Clip 25 mm 42.5 mm 42.5mm
- RS Stock No.:
- 489-6164
- Mfr. Part No.:
- MBH42.5002-25P/2.6
- Manufacturer:
- Malico
Image representative of range
Get a bulk buy discount
Add 10 more to save €6.90
View bulk pricing optionsSubtotal (1 unit)*
€8.65
(exc. VAT)
€10.64
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.65 | - |
| 10 - 24 | €7.96 | €6.90 |
| 25 - 49 | €7.60 | €26.25 |
| 50 - 99 | €7.36 | €64.50 |
| 100 + | €6.74 | €191.00 |
*price indicative
- RS Stock No.:
- 489-6164
- Mfr. Part No.:
- MBH42.5002-25P/2.6
- Manufacturer:
- Malico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Malico | |
| Product Type | Heatsink | |
| For Use With | Clip | |
| Length | 42.5mm | |
| Width | 42.5mm | |
| Height | 25mm | |
| Fastening | Clip | |
| Colour | Black | |
| Series | MBA42.5002 | |
| Finish | Oxygenless Treatment | |
| Standards/Approvals | UL 94 V-0 | |
| Material | Plastic, Copper | |
| Select all | ||
|---|---|---|
Brand Malico | ||
Product Type Heatsink | ||
For Use With Clip | ||
Length 42.5mm | ||
Width 42.5mm | ||
Height 25mm | ||
Fastening Clip | ||
Colour Black | ||
Series MBA42.5002 | ||
Finish Oxygenless Treatment | ||
Standards/Approvals UL 94 V-0 | ||
Material Plastic, Copper | ||
- COO (Country of Origin):
- TW
BGA Chipset Heat Sinks
High-performance precision-forged clip-attachment heatsinks for BGA chipsets.
AL6063 grade aluminium at 201 W/m K thermal conductivity
Available in wing-fin and pin-fin types giving high surface area to volume, and excellent thermal performance
Attachment by plastic clip
Excellent performance for both natural convection and low to medium airflow levels with low pressure drop
BGA Heatsinks
Related links
- Malico Heatsink, Clip 12 mm 42.5 mm 42.5mm
- Malico Heatsink, Clip 25 mm 40 mm 40mm
- Malico Heatsink, Clip 25 mm 27 mm 27mm
- Malico Heatsink, Clip 42.5 mm 42.5mm
- Arcol Ohmite Heatsink CPU and GPU 12.5 mm 42.5 mm 42.5mm
- Malico Heatsink, Clip 15 mm 31 mm 31mm
- Malico Heatsink, Clip 28 mm 31 mm 31mm
- Malico Heatsink, Clip 28 mm 45 mm 45mm
