Malico Heatsink, Clip 15 mm 31 mm 31mm
- RS Stock No.:
- 489-6085
- Mfr. Part No.:
- MBH31001-15W/2.6
- Manufacturer:
- Malico
Image representative of range
Get a bulk buy discount
Add 10 more to save €6.40
View bulk pricing optionsSubtotal (1 unit)*
€7.89
(exc. VAT)
€9.70
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.89 | - |
| 10 - 24 | €7.25 | €6.40 |
| 25 - 49 | €6.95 | €23.50 |
| 50 - 99 | €6.71 | €59.00 |
| 100 + | €6.14 | €175.00 |
*price indicative
- RS Stock No.:
- 489-6085
- Mfr. Part No.:
- MBH31001-15W/2.6
- Manufacturer:
- Malico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Malico | |
| Product Type | Heatsink | |
| For Use With | Clip | |
| Length | 31mm | |
| Width | 31mm | |
| Height | 15mm | |
| Fastening | Clip | |
| Colour | Black | |
| Series | MBA31001 | |
| Finish | Anodised Natural, Black Anodised | |
| Compatible Package Type | BGA | |
| Standards/Approvals | UL 94 V0 | |
| Material | Aluminium 6063, Plastic | |
| Select all | ||
|---|---|---|
Brand Malico | ||
Product Type Heatsink | ||
For Use With Clip | ||
Length 31mm | ||
Width 31mm | ||
Height 15mm | ||
Fastening Clip | ||
Colour Black | ||
Series MBA31001 | ||
Finish Anodised Natural, Black Anodised | ||
Compatible Package Type BGA | ||
Standards/Approvals UL 94 V0 | ||
Material Aluminium 6063, Plastic | ||
- COO (Country of Origin):
- TW
BGA Chipset Heat Sinks
High-performance precision-forged clip-attachment heatsinks for BGA chipsets.
AL6063 grade aluminium at 201 W/m K thermal conductivity
Available in wing-fin and pin-fin types giving high surface area to volume, and excellent thermal performance
Attachment by plastic clip
Excellent performance for both natural convection and low to medium airflow levels with low pressure drop
BGA Heatsinks
Related links
- Malico Heatsink, Clip 28 mm 31 mm 31mm
- Malico Heatsink, Clip 15 mm 29 mm 29mm
- Malico Heatsink, Clip 15 mm 25 mm 25mm
- Malico Heatsink 0.28°C/W 15 mm 45 mm 45mm
- Malico Heatsink, Clip 28 mm 45 mm 45mm
- Malico Heatsink, Clip 28 mm 29 mm 29mm
- Malico Heatsink, Clip 25 mm 42.5 mm 42.5mm
- Malico Heatsink, Clip 12 mm 42.5 mm 42.5mm
