AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 0.43K/W 25 mm 250 mm 200mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€103.37

(exc. VAT)

€127.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€103.37
5 - 9€98.20
10 - 24€95.10
25 +€90.96

*price indicative

RS Stock No.:
490-7309
Mfr. Part No.:
S586/B/250
Manufacturer:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

For Use With

Universal Rectangular Alu

Product Type

Heatsink

Length

250mm

Width

200mm

Height

25mm

Thermal Resistance

0.43K/W

Colour

Black

Standards/Approvals

No

Material

Aluminium

Surface Area

1277mm²

RS PRO Aluminium Heatsinks – Rectangular


Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Features and Benefits


  • Optimal heat dissipation

  • Sleek and lightweight design

  • Universal compatibility

  • Easy installation

  • Cost-effective cooling

  • Various size available

  • Applications


  • Gaming PCs

  • Laptops

  • Project

  • Audio Amplifiers

  • Industrial Electronics

  • Power Supplies

  • Note

    Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy