AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 0.8°C/W 40 mm 75 mm 200mm
- RS Stock No.:
- 507-4905
- Mfr. Part No.:
- EM/B/75
- Manufacturer:
- AAVID THERMALLOY
Get a bulk buy discount
Add 10 more to save €29.30
View bulk pricing optionsSubtotal (1 unit)*
€36.64
(exc. VAT)
€45.07
(inc. VAT)
Last RS stock
- Final 26 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.64 | - |
| 10 - 24 | €33.71 | €29.30 |
| 25 - 49 | €32.23 | €110.25 |
| 50 - 99 | €31.15 | €274.50 |
| 100 + | €28.57 | €807.00 |
*price indicative
- RS Stock No.:
- 507-4905
- Mfr. Part No.:
- EM/B/75
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 75mm | |
| Width | 200mm | |
| Height | 40mm | |
| Thermal Resistance | 0.8°C/W | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 75mm | ||
Width 200mm | ||
Height 40mm | ||
Thermal Resistance 0.8°C/W | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Flatback 200mm Wide x 40m High
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- AAVID THERMALLOY Heatsink 1.1K/W 25 mm 75 mm 200mm
- AAVID THERMALLOY Heatsink 0.33°C/W 40 mm 250 mm 200mm
- AAVID THERMALLOY Heatsink 0.48°C/W 40 mm 150 mm 200mm
- AAVID THERMALLOY Heatsink 1.45K/W 37 mm 75 mm 120mm
- AAVID THERMALLOY Heatsink 0.43K/W 25 mm 250 mm 200mm
- Fischer Elektronik Heatsink 1.05K/W 40 mm 75 mm 200mm
- Fischer Elektronik Heatsink 1.4°C/W 25 mm 75 mm 200mm
- AAVID THERMALLOY Heatsink 1.1°C/W 32 mm 152 mm 130mm
