Fischer Elektronik Heatsink, Universal Square Alu, 9K/W 12.3 mm 43.6 mm 43.6mm
- RS Stock No.:
- 674-4737
- Mfr. Part No.:
- ICK PGA 17x17x12
- Manufacturer:
- Fischer Elektronik
Subtotal (1 unit)*
€11.51
(exc. VAT)
€14.16
(inc. VAT)
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €11.51 |
| 10 - 24 | €10.58 |
| 25 - 49 | €10.12 |
| 50 - 99 | €9.79 |
| 100 + | €8.99 |
*price indicative
- RS Stock No.:
- 674-4737
- Mfr. Part No.:
- ICK PGA 17x17x12
- Manufacturer:
- Fischer Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Square Alu | |
| Product Type | Heatsink | |
| Length | 43.6mm | |
| Width | 43.6mm | |
| Height | 12.3mm | |
| Fastening | Clamp, Conductive Adhesive, Glue, Integrated clamp, Screw, Thermally conductive adhesive | |
| Thermal Resistance | 9K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | PGA | |
| Standards/Approvals | No | |
| Application | Heat Sink For Bga, Heat Sink For Pentium Pro, Heat Sink For Pentium III/Xeon, Ic Processors, PGA, Semiconductor, SMD, Fan, Pin Heat Sinks, Heatsink for PGA, Power PC, Heat Sink For IC, Bga, Microprocessor, Cooler, PLCC, Heat Sink For III Mobile Module | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Square Alu | ||
Product Type Heatsink | ||
Length 43.6mm | ||
Width 43.6mm | ||
Height 12.3mm | ||
Fastening Clamp, Conductive Adhesive, Glue, Integrated clamp, Screw, Thermally conductive adhesive | ||
Thermal Resistance 9K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type PGA | ||
Standards/Approvals No | ||
Application Heat Sink For Bga, Heat Sink For Pentium Pro, Heat Sink For Pentium III/Xeon, Ic Processors, PGA, Semiconductor, SMD, Fan, Pin Heat Sinks, Heatsink for PGA, Power PC, Heat Sink For IC, Bga, Microprocessor, Cooler, PLCC, Heat Sink For III Mobile Module | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

ICK PGA Series
PGA Heatsinks
Related links
- Fischer Elektronik Heatsink 9.8K/W 12.3 mm 36 mm 36mm
- Fischer Elektronik Heatsink 14.8K/W 12.3 mm 23 mm 23mm
- nVent SCHROFF Aluminium Cable Management Panel Brush Strip for Use with Ducting 43.6 mm 43.6mm
- Fischer Elektronik Heatsink 10.9K/W 15.24 mm 27.95 mm 24.76mm
- Fischer Elektronik Heatsink 13.2K/W 8 mm 43.1 mm 43.1mm
- Fischer Elektronik Heatsink 9.6K/W 14 mm 35 mm 35mm
- Fischer Elektronik Heatsink 18.6K/W 14 mm 14 mm 14mm
- Fischer Elektronik Heatsink 8K/W 12.3 mm 51 mm 51mm
