Fischer Elektronik Heatsink, Universal Square Alu, 29.9K/W 6.5 mm 10 mm 10mm
- RS Stock No.:
- 674-4784
- Mfr. Part No.:
- ICK S 10x10x6,5
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.92 |
| 10 - 24 | €7.26 |
| 25 - 49 | €7.00 |
| 50 - 99 | €6.72 |
| 100 + | €6.20 |
*price indicative
- RS Stock No.:
- 674-4784
- Mfr. Part No.:
- ICK S 10x10x6,5
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Square Alu | |
| Length | 10mm | |
| Width | 10mm | |
| Height | 6.5mm | |
| Thermal Resistance | 29.9K/W | |
| Fastening | Clamp, Screw | |
| Finish | Black Anodised | |
| Compatible Package Type | PLCC, IC, SMD, BGA, DIL/IC, PGA | |
| Standards/Approvals | No | |
| Application | Power PC, Heat Sink For IC, Cooler, Bga, SMD, PLCC, Microprocessor, PGA, Fan, Ic Processors | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Square Alu | ||
Length 10mm | ||
Width 10mm | ||
Height 6.5mm | ||
Thermal Resistance 29.9K/W | ||
Fastening Clamp, Screw | ||
Finish Black Anodised | ||
Compatible Package Type PLCC, IC, SMD, BGA, DIL/IC, PGA | ||
Standards/Approvals No | ||
Application Power PC, Heat Sink For IC, Cooler, Bga, SMD, PLCC, Microprocessor, PGA, Fan, Ic Processors | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

ICK S Series
Square heatsinks for ICs
Al-natural surface
Mounting by clamp, foil or adhesive
PGA Heatsinks
Related links
- Fischer Elektronik Heatsink 26.3K/W 12.5 mm 10 mm 10mm
- Fischer Elektronik Heatsink 28.5K/W 10 mm 10 mm 10mm
- Fischer Elektronik Heatsink 5.4K/W 10 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink 3.2K/W 20 mm 36.4 mm 36.4mm
- Fischer Elektronik Heatsink 4.7K/W 10 mm 36.4 mm 36.4mm
- Fischer Elektronik Heatsink 3.5K/W 20 mm 40 mm 40mm
- Fischer Elektronik Heatsink 3.7K/W 20 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink 5.2K/W 18.5 mm 25 mm 25mm
