Fischer Elektronik Heatsink, Universal Square Alu, 4.7K/W 10 mm 36.4 mm 36.4mm
- RS Stock No.:
- 674-4810
- Distrelec Article No.:
- 302-20-835
- Mfr. Part No.:
- ICK S 36x36x10
- Manufacturer:
- Fischer Elektronik
Subtotal (1 unit)*
€14.60
(exc. VAT)
€17.96
(inc. VAT)
- 62 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €14.60 |
| 10 - 24 | €13.40 |
| 25 - 49 | €12.85 |
| 50 - 99 | €12.41 |
| 100 + | €11.38 |
*price indicative
- RS Stock No.:
- 674-4810
- Distrelec Article No.:
- 302-20-835
- Mfr. Part No.:
- ICK S 36x36x10
- Manufacturer:
- Fischer Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Square Alu | |
| Product Type | Heatsink | |
| Length | 36.4mm | |
| Width | 36.4mm | |
| Height | 10mm | |
| Fastening | Clamp, Glue, Integrated clamp, Screw | |
| Thermal Resistance | 4.7K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | BGA, SMD, PGA, IC, LED | |
| Standards/Approvals | No | |
| Application | Cooler, Heatsink for PGA, Fan, Heat Sink For Power PC, Pin Heat Sinks, Processor Overview, Semiconductor, Thermal, Heat Sink For Bga, Hole Pattern, Heat Sink For IC, Heat Sink For Microprocessor, Heat Sink For SMD, Heat Sink For Pentium III/Xeon | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Square Alu | ||
Product Type Heatsink | ||
Length 36.4mm | ||
Width 36.4mm | ||
Height 10mm | ||
Fastening Clamp, Glue, Integrated clamp, Screw | ||
Thermal Resistance 4.7K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type BGA, SMD, PGA, IC, LED | ||
Standards/Approvals No | ||
Application Cooler, Heatsink for PGA, Fan, Heat Sink For Power PC, Pin Heat Sinks, Processor Overview, Semiconductor, Thermal, Heat Sink For Bga, Hole Pattern, Heat Sink For IC, Heat Sink For Microprocessor, Heat Sink For SMD, Heat Sink For Pentium III/Xeon | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

ICK S Series
PGA Heatsinks
Related links
- Fischer Elektronik Heatsink 3.2K/W 20 mm 36.4 mm 36.4mm
- Fischer Elektronik Heatsink 5.4K/W 10 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink 29.9K/W 6.5 mm 10 mm 10mm
- Fischer Elektronik Heatsink 26.3K/W 12.5 mm 10 mm 10mm
- Fischer Elektronik Heatsink 2.4K/W 25 mm 50 mm 50mm
- Fischer Elektronik Heatsink 9.8K/W 10 mm 14 mm 14mm
- Fischer Elektronik Heatsink 3.5K/W 20 mm 40 mm 40mm
- Fischer Elektronik Heatsink 3.7K/W 20 mm 32.7 mm 32.7mm
